PDP SEO Portlet

CY7C1350G-200AXC

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 2.8ns 100-Pin TQFP

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1350G-200AXC
Secondary Manufacturer Part#: CY7C1350G-200AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1350G is a 3.3 V, 128 K × 36 synchronous-pipelined burst SRAM designed specifically to support unlimited true back-to-back read/write operations without the insertion of wait states. The CY7C1350G is equipped with the advanced No Bus Latency (NoBL) logic required to enable consecutive read/write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of the SRAM, especially in systems that require frequent write/read transitions. All synchronous inputs pass through input registers controlled by the rising edge of the clock. All data outputs pass through output registers controlled by the rising edge of the clock. The clock input is qualified by the clock enable (CEN) signal, which, when deasserted, suspends operation and extends the previous clock cycle. Maximum access delay from the clock rise is 2.8 ns (200-MHz device). Write operations are controlled by the four byte write select (BW[A:D]) and a write enable (WE) input. All writes are conducted with on-chip synchronous self-timed write circuitry. Three synchronous chip enables (CE1, CE2, CE3) and an asynchronous output enable (OE) provide for easy bank selection and output tristate control. In order to avoid bus contention, the output drivers are synchronously tri-stated during the data portion of a write sequence.

  • Pin compatible and functionally equivalent to ZBT™ devices
  • Internally self-timed output buffer control to eliminate the need to use OE
  • Byte write capability
  • 128 K × 36 common I/O architecture
  • 3.3 V power supply (VDD)
  • 2.5 V / 3.3 V I/O power supply (VDDQ)
  • Fast clock-to-output times
  • 2.8 ns (for 200-MHz device)
  • Clock enable (CEN) pin to suspend operation
  • Synchronous self-timed writes
  • Asynchronous output enable (OE)
  • Available in Pb-free 100-pin TQFP package, Pb-free and non Pb-free 119-ball BGA package
  • Burst capability - linear or interleaved burst order
  • “ZZ” sleep mode option

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Pipelined
200 MHz
SDR
4 Mbit
Gold|Matte Tin
260
200 MHz
265 mA
2.8 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
128 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
TQFP
3.63 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:161  Mult:1  
USD $:
161+
$4.45536
322+
$4.39296
644+
$4.33056
1288+
$4.26816
2576+
$4.20576