PDP SEO Portlet

CY7C1347G-200AXC

SRAM - SYNCHRONOUS, SDR MEMORY IC 4.5MB (128K X 36) PARALLEL 200 MHZ 2.8 NS 100-TQFP (14X20)

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1347G-200AXC
Secondary Manufacturer Part#: CY7C1347G-200AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Pipelined
SDR
4 Mbit
Gold|Matte Tin
260
200 MHz
265 mA
2.8 ns
Surface Mount
MSL 3 - 168 hours
36 Bit
36 Bit
4
128 kWords
0 to 70 °C
100TQFP
100
20 x 14 x 1.4 mm
No
Commercial
TQFP
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:161  Mult:1  
USD $:
161+
$4.7922
322+
$4.76775
644+
$4.7433
1288+
$4.439
2576+
$4.416