PDP SEO Portlet

CY7C13451G-100BZXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C13451G-100BZXE
Secondary Manufacturer Part#: CY7C13451G-100BZXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
100 MHz
SDR
4 Mbit
Tin-Silver-Copper
260
100 MHz
180 mA
8 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
128 kWords
-40 to 125 °C
125 °C
-40 °C
165FBGA
165
13 x 15 x 0.89
No
Automotive
Synchronous SRAM
FBGA
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:101  Mult:1  
USD $:
101+
$7.08288
110+
$6.98368
210+
$6.88448
510+
$6.78528
1100+
$6.68608