PDP SEO Portlet

CY7C1338G-100AXC

SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 8ns 100-Pin TQFP

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1338G-100AXC
Secondary Manufacturer Part#: CY7C1338G-100AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1338G is a 128 K × 32 synchronous cache RAM designed to interface with high-speed microprocessors with minimum glue logic. Maximum access delay from clock rise is 8.0 ns (100-MHz version). A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input (CLK).

  • 128 K × 32 common I/O
  • 3.3 V core power supply (VDD)
  • 2.5 V or 3.3 V I/O supply (VDDQ)
  • Fast clock-to-output times
    • 8.0 ns (100-MHz version)
  • Provide high-performance 2-1-1-1 access rate
  • User-selectable burst counter supporting Intel? Pentium? interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed write
  • Asynchronous output enable
  • Offered in Pb-free 100-pin TQFP package
  • “ZZ” sleep mode option

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:114  Mult:1  
USD $:
114+
$5.89333
228+
$5.8051
456+
$5.7165
912+
$5.64525
1824+
$5.53954