PDP SEO Portlet

CY7C1327G-166AXC

SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 3.5ns 100-Pin TQFP

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1327G-166AXC
Secondary Manufacturer Part#: CY7C1327G-166AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1327G SRAM integrates 256 K × 18 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input (CLK). The synchronous inputs include all addresses, all data inputs, address-pipelining chip enable , depth-expansion chip enables, burst control inputs (ADSC, ADSP, and ADV), write enables, and global write (GW). Asynchronous inputs include the output enable (OE) and the ZZ pin.

  • Registered inputs and outputs for pipelined operation
  • 256 K × 18 common I/O Architecture
  • 3.3 V core power supply (VDD)
  • 2.5 V I/O power supply (VDDQ)
  • Fast clock-to-output times
    • 3.5 ns (for 166-MHz device)
  • Provide high performance 3-1-1-1 access rate
  • User-selectable burst counter supporting Intel® Pentium® interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self-timed writes
  • Asynchronous output enable
  • Offered in Pb-free 100-pin TQFP package
  • “ZZ” sleep mode option

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:114  Mult:1  
USD $:
114+
$6.31176
228+
$6.22336
456+
$6.13496
912+
$6.04656
1824+
$5.95816