PDP SEO Portlet

CY7C1325H-133AXI

SRAM - SYNCHRONOUS, SDR MEMORY IC 4.5MB (256K X 18) PARALLEL 133 MHZ 6.5 NS 100-TQFP (14X20)

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1325H-133AXI
Secondary Manufacturer Part#: CY7C1325H-133AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Flow-Through
4 Mbit
Gold over Nickel Palladium
260 °C
133 MHz
225 mA
6.5 ns
Surface Mount
MSL 3 - 168 hours
18 Bit
18 Bit
1
256 kWords
-40 to 85 °C
100TQFP
100
14 x 20 x 1.4 mm
0
Industrial
TQFP
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
152+
$5.91675
304+
$5.88656
608+
$5.85638
1216+
$5.47638
2432+
$5.448