PDP SEO Portlet

CY7C1325G-133AXC

SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 6.5ns 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1325G-133AXC
Secondary Manufacturer Part#: CY7C1325G-133AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1325G is a 256 K × 18 synchronous cache RAM designed to interface with high speed microprocessors with minimum glue logic. Maximum access delay from clock rise is 6.5 ns (133 MHz version). A 2 bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive-edge-triggered Clock Input (CLK).

  • 256 K × 18 common I/O
  • 3.3 V core power supply (VDD)
  • 2.5 V or 3.3 V I/O power supply (VDDQ)
  • Fast clock-to-output times
  • 6.5 ns (133 MHz version)
  • Provide high performance 2-1-1-1 access rate
  • User selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
  • Separate processor and controller address strobes
  • Synchronous self timed write
  • Asynchronous output enable
  • Available in Pb-free 100-pin TQFP package
  • “ZZ” sleep mode option

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $: