PDP SEO Portlet

CY7C1302DV25-167BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1302DV25-167BZXC
Secondary Manufacturer Part#: CY7C1302DV25-167BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
167 MHz
QDR
9 Mbit
Tin-Silver-Copper
260
167 MHz
500 mA
2.5 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
2
512 kWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.89 mm
No
Commercial
FBGA
2.6 V
2.4 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$24.09036
40+
$23.75296
70+
$23.41556
150+
$23.07816
300+
$22.74076