PDP SEO Portlet

CY7C1262XV18-450BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1262XV18-450BZXC
Secondary Manufacturer Part#: CY7C1262XV18-450BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
450 MHz
QDR
36 Mbit
450 MHz
1205 mA
0.45 ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
165
18 Bit
18 Bit
2
2 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.89 mm
No
Commercial
QDR II SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$127.67748
12+
$125.88928
24+
$124.10108
48+
$122.31288
96+
$120.52468