PDP SEO Portlet

CY7C1250KV18-400BZXC

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1250KV18-400BZXC
Secondary Manufacturer Part#: CY7C1250KV18-400BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
400 MHz
DDR
36 Mbit
Tin-Silver-Copper
260
400 MHz
690 mA
0.45 ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
1 MWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.79 mm
No
Commercial
FBGA
1.9 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$58.07676
26+
$57.26336
52+
$56.44996
104+
$55.63656
208+
$54.82316