PDP SEO Portlet

CY7C1170KV18-450BZXC

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1170KV18-450BZXC
Secondary Manufacturer Part#: CY7C1170KV18-450BZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1170KV18 is 1.8 V synchronous pipelined SRAMs equipped with DDR II+ architecture. The DDR II+ consists of an SRAM core with advanced synchronous peripheral circuitry. Addresses for read and write are latched on alternate rising edges of the input (K) clock.

  • 18-Mbit density (1 M × 18, 512 K × 36)
  • 550-MHz clock for high bandwidth
  • Two-word burst for reducing address bus frequency
  • Double data rate (DDR) interfaces (data transferred at 1100 MHz) at 550 MHz
  • Available in 2.5 clock cycle latency
  • Two input clocks for precise DDR timing
    • SRAM uses rising edges only
  • Echo clocks simplify data capture in high-speed systems
  • Data valid pin (QVLD) to indicate valid data on the output
  • Synchronous internally self-timed writes
  • DDR II+ operates with 2.5 cycle read latency when DOFF/ is asserted HIGH
  • Operates similar to DDR I device with one cycle read latency when DOFF/ is asserted LOW
  • Core VDD = 1.8 V ± 0.1 V; I/O VDDQ = 1.4 V to VDD
    • Supports both 1.5 V and 1.8 V I/O supply
  • HSTL inputs and variable drive HSTL output buffers
  • Available in 165-Ball FBGA package (13 × 15 × 1.4 mm)
  • Offered in both Pb-free

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
450 MHz
DDR
18 Mbit
Tin-Silver-Copper
260
450 MHz
700 mA
0.45 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
512 kWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
15 x 13 x 0.89 mm
No
Commercial
DDR II SRAM
FBGA
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:136  Mult:136  
USD $: