PDP SEO Portlet

CY7C109D-10ZXIT

SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin TSOP-I T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C109D-10ZXIT
Secondary Manufacturer Part#: CY7C109D-10ZXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C109D is a high-performance CMOS static RAM organized as 131,072 words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable (CE1), an active HIGH Chip Enable (CE2), an active LOW Output Enable (OE), and tri-state drivers.

  • Pin- and function-compatible with CY7C109B/CY7C1009B
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 80 mA at 10 ns
  • Low CMOS standby power
    • ISB2 = 3 mA
  • 2.0 V Data Retention
  • Automatic power-down when deselected
  • TTL-compatible inputs and outputs
  • Easy memory expansion with CE/ and OE1/, CE/ and OE2/ and options
  • CY7C109D available in Pb-free 32-pin 400-Mil wide Molded SOJ and 32-pin TSOP I packages. CY7C1009D available in Pb-free 32-pin 300-Mil wide Molded SOJ package

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Gold|Matte Tin
260
80 mA
10 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8.2 x 18.5 x 1.05 mm
No
Industrial
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.92
3000+
$1.89125
6000+
$1.86239
12000+
$1.8336
24000+
$1.80474