PDP SEO Portlet

CY7C109D-10VXI

SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin SOJ

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C109D-10VXI
Secondary Manufacturer Part#: CY7C109D-10VXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C109D-10VXI is a 1MB high-performance CMOS Static Random Access Memory (SRAM) organized as 131072 words by 8-bit. Easy memory expansion is provided by an active LOW chip enable, an active HIGH chip enable, an active LOW output enable and tri-state drivers. The eight input and output pins are placed in a high-impedance state. Write to the device by taking chip enable one and write enable inputs LOW and chip enable two input HIGH. Data on the eight I/O pins is then written into the location specified on the address pins. Read from the device by taking chip enable one and output enable LOW while forcing write enable and chip enable two HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins. The CY7C109D device is suitable for interfacing with processors that have TTL I/P levels. It is not suitable for processors that require CMOS I/P levels.

  • Pin and function-compatible with CY7C109B/CY7C1009B
  • High speed - 10ns
  • Low active power
  • Low CMOS standby power
  • 2V Data retention
  • Automatic power-down when deselected
  • TTL-compatible inputs and outputs
  • Easy memory expansion with CE and OE

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
SOJ
Surface Mount
Gold
260
80 mA
10 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOJ
32
21.08 x 10.29 x 2.62 mm
No
Industrial
Asynchronous SRAM
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1150  Mult:1  
USD $:
1150+
$1.225
2300+
$1.21875
4600+
$1.2125
9200+
$1.20625
18400+
$1.2