PDP SEO Portlet

CY7C1079DV33-12BAXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1079DV33-12BAXI
Secondary Manufacturer Part#: CY7C1079DV33-12BAXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
32 Mbit
Tin-Silver-Copper
260
250 mA
12 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
48FBGA
48
9.5 x 8 x 0.91 mm
No
Industrial
FBGA
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$136.14552
12+
$134.23872
24+
$132.33192
48+
$130.42512
96+
$128.51832