PDP SEO Portlet

CY7C1071DV33-12BAXI

SRAM Chip Async Single 3.3V 32M-Bit 2M x 16 12ns 48-Pin FBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1071DV33-12BAXI
Secondary Manufacturer Part#: CY7C1071DV33-12BAXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1071DV33 is a high performance CMOS Static RAM organized as 2,097,152 words by 16 bits. The input and output pins are placed in a high impedance state when: Deselected (CE HIGH) Outputs are disabled (OE HIGH) Both byte high enable and byte low enable are disabled The write operation is active To write to the device, take Chip Enable and Write Enable inputs LOW. If Byte Low Enable is LOW, then data from I/O pins is written into the location specified on the address pins. If Byte High Enable is LOW, then data from I/O pins is written into the location specified on the address pins. To read from the device, take Chip Enable and Output Enable LOW while forcing the Write Enable HIGH. If Byte Low Enable is LOW, then data from the memory location specified by the address pins appears on I/O0 to I/O7. If Byte High Enable is LOW, then data from memory appears on I/O8 to I/O15.

  • High speed
    • tAA = 12 ns
  • Low active power
    • ICC = 250 mA at 83.3 MHz
  • Low Complementary Metal Oxide Semiconductor (CMOS) standby power
    • ISB2 = 50 mA
  • Operating voltages of 3.3 ± 0.3 V
  • 2.0 V data retention
  • Automatic power down when deselected
  • TTL compatible inputs and outputs
  • Available in Pb-free 48-ball FBGA package

Technical Attributes

Find Similar Parts

Description Value
21 Bit
32 Mbit
FBGA
Surface Mount
Gold|Matte Tin
250 mA
12 ns
2M x 16bit
32 Mbit
Surface Mount
48
16 Bit
16 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48FBGA
48
9.5 x 8 x 0.91 mm
No
Industrial
Asynchronous SRAM
FBGA
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
USD $: