PDP SEO Portlet

CY7C1069GN30-10ZSXI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1069GN30-10ZSXI
Secondary Manufacturer Part#: CY7C1069GN30-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 90 mA at 100 MHz
  • Low complementary metal oxide semiconductor (CMOS) standby power ? ISB2 = 20 mA (typical)
  • Operating voltages of 2.2 V to 3.6V
  • 1.0V data retention
  • Automatic power-down when deselected
  • Transistor-transistor logic (TTL) compatible inputs and outputs
  • Easy memory expansion with CE1 and CE2 features
  • Available in Pb-free 54-pin thin small outline package (TSOP) Type II and 48-ball very fine-pitch ball grid array (VFBGA) packages

Technical Attributes

Find Similar Parts

Description Value
21 Bit
SDR
16 Mbit
Pure Tin
260 °C
110 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
54
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
54TSOP-II
54
22.517 x 10.262 x 1.05 mm
0
Industrial
TSOP-II
3.6 V
2.2 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$23.85429
1080+
$22.56486
2160+
$21.97105
4320+
$21.40769
8640+
$20.8725