CY7C1069GE30-10ZSXIT
SRAM Chip Async Single 3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II T/R
The CY7C1069GE is dual chip enable high-performance CMOS fast static RAM devices with embedded ECC. The CY7C1069GE device includes a single bit error indication pin (ERR) that signals the host processor in the case of an ECC error-detection and correction event. To write to the device, take Chip Enables (CE1\ LOW and CE2 HIGH) and Write Enable (WE) input LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins (A0 through A20). To read from the device, take Chip Enables (CE1\ LOW and CE2 HIGH) and Output Enable (OE\) LOW while forcing the Write Enable (WE\) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1\ HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or during a write operation (CE1\ LOW, CE2 HIGH, and WE\ LOW). On CY7C1069GE devices, the detection and correction of a single-bit error in the accessed location is indicated by the assertion of the ERR output (ERR = High).All I/Os (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1\ HIGH or CE2 LOW), and control signals are de-asserted (CE1\ / CE2, OE\, WE\). CY7C1069GE devices are available in a 54-pin TSOP II package with center power and ground (revolutionary) pinout, and in a 48-ball VFBGA package.
- High speed: tAA = 10 ns
- Embedded error-correcting code (ECC) for single-bit errorcorrection
- Low active and standby currents
- Icc = 90 mA typical at 100 MHz
- Isb2 = 20 mA typical
- Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 Vto 5.5 V
- 1.0-V data retention
- Transistor-transistor logic (TTL) compatible inputs and outputs
- ERR pin to indicate 1-bit error detection and correction
- Available in Pb-free 54-pin TSOP II, and 48-ball VFBGApackages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 Bit | ||
| 16 Mbit | ||
| Pure Tin | ||
| 260 | ||
| 110 mA | ||
| 10 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 54TSOP-II | ||
| 54 | ||
| 22.517(Max) x 10.262(Max) x 1.05(Max) | ||
| No | ||
| Industrial | ||
| TSOP-II | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |