PDP SEO Portlet

CY7C1069G30-10ZSXIT

SRAM Chip Async Single 3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1069G30-10ZSXIT
Secondary Manufacturer Part#: CY7C1069G30-10ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1069G is dual chip enable high-performance CMOS fast static RAM devices with embedded ECC. The CY7C1069G device is available in standard pin configurations. To write to the device, take Chip Enables (CE1\ LOW and CE2 HIGH) and Write Enable (WE) input LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins (A0 through A20). To read from the device, take Chip Enables (CE1\ LOW and CE2 HIGH) and Output Enable (OE\) LOW while forcing the Write Enable (WE\) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1\ HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or during a write operation (CE1\ LOW, CE2 HIGH, and WE\ LOW).All I/Os (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1\ HIGH or CE2 LOW), and control signals are de-asserted (CE1\ / CE2, OE\, WE\). CY7C1069G devices are available in a 54-pin TSOP II package with center power and ground (revolutionary) pinout, and in a 48-ball VFBGA package.

  • High speed: tAA = 10 ns
  • Low active and standby currents
    • Icc = 90 mA typical at 100 MHz
    • Isb2 = 20 mA typical
  • Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 Vto 5.5 V
  • 1.0-V data retention
  • Transistor-transistor logic (TTL) compatible inputs and outputs
  • ERR pin to indicate 1-bit error detection and correction
  • Available in Pb-free 54-pin TSOP II, and 48-ball VFBGA packages

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
Pure Tin
260
110 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
54
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
54TSOP-II
54
22.517(Max) x 10.262(Max) x 1.05(Max)
No
Industrial
TSOP-II
3.6 V
2.2 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$44.044
2000+
$42.328
4000+
$40.612
8000+
$38.896
16000+
$38.181