PDP SEO Portlet

CY7C1069G30-10ZSXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1069G30-10ZSXI
Secondary Manufacturer Part#: CY7C1069G30-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
TSOP-II
Surface Mount
Pure Tin
260
110 mA
10 ns
2M x 8bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
54
8 Bit
8 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
54TSOP-II
54
22.4 x 11.84 x 1.05(Max)
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$88.05048
20+
$86.81728
20+
$85.58408
50+
$84.35088
90+
$83.11768