PDP SEO Portlet

CY7C1062G30-10BGXI

SRAM, Asynchronous SRAM, 16 Mbit, 512Kword x 32bit, PBGA, 119 Pins, 2.2 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1062G30-10BGXI
Secondary Manufacturer Part#: CY7C1062G30-10BGXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1062G30-10BGXI is a 16Mbit (512K words × 32bits), high-performance CMOS fast static RAM with error-correcting code (ECC). It has three chip enables, giving easy memory expansion features. To write to the device, take chip enables (active-low CE1, active-low CE2, and active-low CE3 LOW) and write enable (active-low WE) input LOW. To read from the device, take chip enables (active-low CE1, active-low CE2, and active-low CE3 LOW) and output enable (active-low OE) LOW while forcing the write enable (active-low WE) HIGH. The input and output pins (I/O0 through I/O31) are placed in a high-impedance state when the device is deselected (active-low CE1, active-low CE2, or active-low CE3 HIGH), the outputs are disabled (active-low OE HIGH), the byte selects are disabled (active-low BA-D HIGH), or during a write operation (active-low CE1, active-low CE2 and active-low CE3 LOW and active-low WE LOW).

  • Embedded error-correcting code (ECC) for single-bit error correction
  • Low active current ICC is 90mA typical
  • Low standby current ISB2 is 20mA typical
  • 1.0V data retention
  • Automatic power-down when deselected
  • Transistor-transistor logic (TTL) compatible inputs and outputs
  • ERR pin to indicate 1-bit error detection and correction
  • High speed, tAA=10ns, 2.2V to 3.6V voltage rating
  • 119-ball PBGA package
  • Industrial ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
19 Bit
16 Mbit
PBGA
Surface Mount
Tin-Silver-Copper
260
110 mA
10 ns
512K x 32bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
119
32 Bit
32 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
119BGA
119
14 x 22 x 1.46
No
Industrial
Asynchronous SRAM
BGA
3.6 V
2.2 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  40
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$48.4484
336+
$46.5608
672+
$44.6732
1344+
$42.7856
2688+
$41.9991