PDP SEO Portlet

CY7C1061GN30-10ZSXI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1061GN30-10ZSXI
Secondary Manufacturer Part#: CY7C1061GN30-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed
    • tAA = 10 ns/15 ns
  • Low active power
    • ICC = 90 mA at 100 MHz
  • Low CMOS standby current
    • ISB2 = 20 mA (typ)
  • Operating voltages of 2.2 V to 3.6V
  • 1.0V data retention
  • Automatic power down when deselected
  • TTL compatible inputs and outputs
  • Available in Pb-free 48-pin TSOP I, 54-pin TSOP II, and 48-ball VFBGA packages
  • Offered in dual Chip Enable options

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
TSOP-II
Surface Mount
260 °C
110 mA
10 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
54
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
54TSOP-II
54
22.517 x 10.262 x 1.05 mm
0
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:33  Mult:1  
USD $:
33+
$21.9912
66+
$21.6832
132+
$21.3752
264+
$21.0672
528+
$20.7592