PDP SEO Portlet

CY7C1061GN30-10BVXI

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1061GN30-10BVXI
Secondary Manufacturer Part#: CY7C1061GN30-10BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed
    • tAA = 10 ns/15 ns
  • Low active power
    • ICC = 90 mA at 100 MHz
  • Low CMOS standby current
    • ISB2 = 20 mA (typ)
  • Operating voltages of 2.2 V to 3.6V
  • 1.0V data retention
  • Automatic power down when deselected
  • TTL compatible inputs and outputs
  • Available in Pb-free 48-pin TSOP I, 54-pin TSOP II, and 48-ball VFBGA packages
  • Offered in dual Chip Enable options

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$53.7642
28+
$53.0112
56+
$52.2582
112+
$51.5052
224+
$50.7522