CY7C1061GE-10ZSXIT
SRAM Chip Async Single 5V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| 16 Mbit | ||
| Pure Tin | ||
| 260 | ||
| 110 mA | ||
| 10 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 1 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 54TSOP-II | ||
| 54 | ||
| 22.517(Max) x 10.262(Max) x 1.05(Max) | ||
| No | ||
| Industrial | ||
| TSOP-II | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |