PDP SEO Portlet

CY7C1061G30-10ZXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1061G30-10ZXI
Secondary Manufacturer Part#: CY7C1061G30-10ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
TSOP-I
Surface Mount
Pure Tin
260
110 mA
10 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.05(Max)
No
Industrial
Asynchronous SRAM
TSOP-I
2.2 V
3.6 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$33.88
1920+
$32.56
3840+
$31.24
7680+
$29.92
15360+
$29.37