PDP SEO Portlet

CY7C1061G30-10BVXI

SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin VFBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1061G30-10BVXI
Secondary Manufacturer Part#: CY7C1061G30-10BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1061G30-10BVXI is a CY7C1061G 16Mbit (1M words × 16bit) static RAM with error-correcting code (ECC). To access device with a single chip enable input, assert the chip enable active-low (CE) input LOW. To access dual chip enable devices, assert both chip enable inputs active-low CE1 as LOW and CE2 as HIGH. All I/Os (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected active-low (CE HIGH for a single chip enable device and active-low CE1 HIGH / CE2 LOW for a dual chip enable device), or control signals are de-asserted active-low (OE, BLE, BHE).

  • Embedded error-correcting code (ECC) for single-bit error correction
  • Low active and standby currents are ICC = 90mA typical at 100MHz, ISB2 = 20mA typical
  • 1.0V data retention
  • Transistor-transistor logic (TTL) compatible inputs and outputs
  • Error indication (ERR) pin to indicate 1-bit error detection and correction
  • 10ns speed, 2.2V–3.6V voltage range
  • 48-ball VFBGA package
  • Single chip enable, address MSB A19 at ball G2
  • Industrial ambient temperature range from –40°C to +85°C
  • 110mA maximum operating current ICC

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
110 mA
10 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.81(Max)
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$31.42857
960+
$29.72973
1920+
$28.94737
3840+
$28.20513
7680+
$27.5