PDP SEO Portlet

CY7C1061DV33-10ZSXI

SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1061DV33-10ZSXI
Secondary Manufacturer Part#: CY7C1061DV33-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1061DV33 is a high performance CMOS Static RAM organized as 1,048,576 words by 16 bits. To write to the device, take Chip Enables and Write Enable input LOW. If Byte Low Enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If Byte High Enable is LOW, then data from I/O pins is written into the location specified on the address pins. To read from the device, take Chip Enables and Output Enable LOW while forcing the Write Enable HIGH. If Byte Low Enable is LOW, then data from the memory location specified by the address pins appears on I/O0 to I/O7. If Byte High Enable is LOW, then data from memory appears on I/O8 to I/O15. The input or output pins are placed in a high impedance state when the device is deselected the outputs are disabled, the BHE and BLE are disabled, or during a write operation. The CY7C1061DV33 is available in a 54-pin TSOP II package with center power and ground (revolutionary) pinout, and 48-ball VFBGA packages.

  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 175 mA at 100 MHz
  • Low CMOS standby power
    • ISB2 = 25 mA
  • Operating voltages of 3.3 ± 0.3 V
  • 2.0 V data retention
  • Automatic power down when deselected
  • TTL compatible inputs and outputs
  • Easy memory expansion with CE1 and CE2 features
  • Available in Pb-free 54-pin TSOP II and 48-ball VFBGA packages
  • Offered in single CE and dual CE options

Technical Attributes

Find Similar Parts

Description Value
16 Mbit
54
85 °C
-40 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$36.07128
40+
$35.56608
80+
$35.06088
160+
$34.55568
320+
$34.05048