PDP SEO Portlet

CY7C1059DV33-10ZSXI

SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1059DV33-10ZSXI
Secondary Manufacturer Part#: CY7C1059DV33-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1059DV33 is a high performance CMOS Static RAM organized as 1M words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable (CE/ and OE/), an active LOW Output Enable (), and tri-state drivers. To write to the device, take Chip Enable (CE/ and OE/) and Write Enable (WE) inputs LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins (A0 through A19). To read from the device, take Chip Enable (CE/ and OE/) and Output Enable () LOW while forcing Write Enable (WE) HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins. The eight input or output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE/ and OE/HIGH), the outputs are disabled (OE HIGH), or a write operation is in progress (CE/ and OE/LOW and WE LOW). The CY7C1059DV33 is available in 44-pin TSOP-II package with center power and ground (revolutionary) pinout.

  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 110 mA at f = 100 MHz
  • Low CMOS standby power
    • ISB2 = 20 mA
  • 2.0 V data retention
  • Automatic power down when deselected
  • TTL-compatible inputs and outputs
  • Easy memory expansion with CE/ and OE/ and features
  • Available in Pb-free 44-pin TSOP-II package
  • Offered in standard and high reliability (Q) grades

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$19.87776
72+
$19.59936
144+
$19.32096
288+
$19.04256
576+
$18.76416