PDP SEO Portlet

CY7C1051H30-10BV1XE

SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 10ns 48-Pin VFBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1051H30-10BV1XE
Secondary Manufacturer Part#: CY7C1051H30-10BV1XE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1051H is a high-performance CMOS fast static RAM automotive part with embedded ECC. To write to the device, take Chip Enable (CE\) and Write Enable (WE\) inputs LOW. If Byte LOW Enable (BLE\) is LOW, then data from I/O pins (I/O0-I/O7), is written into the location specified on the address pins (A0-A18). If Byte HIGH Enable (BHE\) is LOW, then data from I/O pins (I/O8-I/O15) is written into the location specified on the address pins (A0-A18). To read from the device, take Chip Enable (CE\) and Output Enable (OE\) LOW while forcing the Write Enable (WE\) HIGH. If Byte LOW Enable (BLE\) is LOW, then data from the memory location specified by the address pins appears on I/O0-I/O7. If Byte HIGH Enable (BHE\) is LOW, then data from memory appears on I/O8 to I/O15.The input/output pins (I/O0-I/O15) are placed in a high-impedance state when the device is deselected (CE\ HIGH), the outputs are disabled (OE\ HIGH), the BHE\ and BLE\ are disabled (BHE\, BLE\ HIGH), or a write operation (CE\ LOW, and WE\ LOW) is in progress. The CY7C1051H is available in a 48-ball VFBGA package.

  • Temperature ranges: Automotive-E -40 °C to +125 °C
  • High speed: tAA = 10 ns
  • Low active and standby currents
    • Icc = 90 mA typical
    • Isb2 = 20 mA typical
  • 1.0 V data retention
  • Automatic power-down when deselected
  • Transistor-transistor logic (TTL)-compatible inputs and outputs
  • Easy memory expansion with CE\ and OE\ features
  • Available in Pb-free 48-ball very fine-pitch ball grid array (VFBGA) package

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Gold over Nickel Palladium
260 °C
160 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 125 °C
125 °C
-40 °C
48VFBGA
48
6 x 8 x 0.74 mm
0
Automotive
VFBGA
3.6 V
2.2 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:51  Mult:1  
USD $:
51+
$14.25144
102+
$14.05184
204+
$13.85224
408+
$13.65264
816+
$13.45304