PDP SEO Portlet

CY7C1049GN30-10ZSXIT

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1049GN30-10ZSXIT
Secondary Manufacturer Part#: CY7C1049GN30-10ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1049GN30-10ZSXIT is a CY7C1049GN high-performance CMOS fast static RAM device organized as 512K words by 8-bits. Data writes are performed by asserting the chip enable active-low (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the chip enable active-low (CE) and output enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7).

  • High speed is tAA = 10ns
  • Low active and standby currents
  • Active current: ICC = 38mA typical
  • 1.0V data retention
  • TTL-compatible inputs and outputs
  • 2.2V to 3.6V voltage range
  • 44-pin TSOP II package
  • Industrial temperature range from –40°C to +85°C
  • 65nm process technology

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
4 Mbit
TSOP-II
Surface Mount
Pure Tin
260 °C
45 mA
10 ns
512K x 8bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.517 x 10.262 x 1.044 mm
0
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.1977
2000+
$3.18155
4000+
$3.1654
8000+
$3.14925
16000+
$3.1331