PDP SEO Portlet

CY7C1049GN-10VXIT

SRAM Chip Async Single 5V 4M-Bit 512K x 8 10ns 36-Pin Molded SOJ T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1049GN-10VXIT
Secondary Manufacturer Part#: CY7C1049GN-10VXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1049GN-10VXIT is a CY7C1049GN high-performance CMOS fast static RAM device organized as 512K words by 8-bits. Data writes are performed by asserting the chip enable active-low (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the chip enable active-low (CE) and output enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7).

  • High speed is tAA = 10ns
  • Low active and standby currents
  • Active current: ICC = 38mA typical
  • 1.0V data retention
  • TTL-compatible inputs and outputs
  • 4.5V to 5.5V voltage range
  • 36-pin moulded SOJ package
  • Industrial temperature range from –40°C to +85°C
  • 65nm process technology

Technical Attributes

Find Similar Parts

Description Value
SOJ
Surface Mount
512K x 8bit
4 Mbit
36
85 °C
-40 °C
Asynchronous SRAM
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:131  Mult:1  
USD $:
131+
$5.46924
140+
$5.39264
270+
$5.31604
660+
$5.23944
1400+
$5.16284