PDP SEO Portlet

CY7C1049G-10VXIT

SRAM Chip Async Single Port 5V 4Mbit 512Kbit 8Bit 10ns 36-Pin SOJ T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1049G-10VXIT
Secondary Manufacturer Part#: CY7C1049G-10VXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1049G-10VXIT is a CY7C1049G 4Mbit (512K words × 8-bit) static RAM with error-correcting code (ECC). This device offered in single and dual chip-enable options and in multiple pin configurations. Data writes are performed by asserting the chip enable active-low (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the chip enable active-low (CE) and output enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7).

  • High speed is tAA = 10ns
  • Embedded ECC for single-bit error correction
  • Low active and standby currents
  • 1.0V data retention, TTL-compatible inputs and outputs
  • Error indication (ERR) pin to indicate 1bit error detection and correction
  • 4.5V to 5.5V voltage rating
  • 36-pin moulded SOJ package
  • Industrial ambient temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
36
85 °C
-40 °C
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.2571
1000+
$3.24065
2000+
$3.2242
4000+
$3.20775
8000+
$3.1913