PDP SEO Portlet

CY7C1049G-10VXI

SRAM Chip Async Single 5V 4M-Bit 512K x 8 10ns 36-Pin SOJ Tube

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1049G-10VXI
Secondary Manufacturer Part#: CY7C1049G-10VXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1049G is high-performance CMOS fast static RAM devices with embedded ECC. Both devices are offered in single and dual chip-enable options and in multiple pin configurations. Data writes are performed by asserting the Chip Enable (CE\) and Write Enable (WE\) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the Chip Enable (CE\) and Output Enable (OE\) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7). All I/Os (I/O0 through I/O7) are placed in a high-impedance state during the following events: The device is deselected (CE\ HIGH), The control signal OE is de-asserted.

  • High speed: tAA = 10 ns
  • Low active and standby currents
    • Active current: Icc = 38 mA typical
    • Standby current: Icb2 = 6 mA typical
  • Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and4.5 V to 5.5 V
  • 1.0-V data retention
  • TTL-compatible inputs and outputs
  • Error indication (ERR) pin to indicate 1-bit error detection andcorrection
  • Pb-free 36-pin SOJ and 44-pin TSOP II packages

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
SOJ
Surface Mount
Pure Tin
260 °C
45 mA
10 ns
512K x 8bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
36
8 Bit
8 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
36SOJ
36
23.62 x 10.29 x 3.12 mm
0
Industrial
Asynchronous SRAM
SOJ
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:190  Mult:1  
USD $:
190+
$3.76992
380+
$3.71712
760+
$3.66432
1520+
$3.61152
3040+
$3.55872