PDP SEO Portlet

CY7C1041GN30-10BVXIT

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin VFBGA T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1041GN30-10BVXIT
Secondary Manufacturer Part#: CY7C1041GN30-10BVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1041GN30-10BVXIT is a CY7C1041GN high-performance CMOS fast static RAM organized as 256K words by 16-bits. Data writes are performed by asserting the chip enable active-low (CE) and write enable active-low (WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The byte high enable active-low (BHE) and byte low enable active-low (BLE) inputs control write operations to the upper and lower bytes of the specified memory location. Active-low BHE controls I/O8 through I/O15 and active-low BLE controls I/O0 through I/O7. Data reads are performed by asserting the chip enable active-low (CE) and output enable active-low (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O15). Byte accesses can be performed by asserting the required byte enable signal active-low (BHE or BLE) to read either the upper byte or the lower byte of data from the specified address location.

  • High speed, tAA = 10ns
  • Low active and standby currents, active current: ICC = 38mA typical
  • 1.0-V data retention, TTL-compatible inputs and outputs
  • 2.2V–3.6V voltage range
  • 48-ball VFBGA package
  • 4Mbit density, × 16-bits data width
  • 65nm process technology
  • Industrial operating temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
VFBGA
Surface Mount
256K x 16bit
4 Mbit
48
85 °C
-40 °C
Asynchronous SRAM
3.6 V
2.2 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.60786
4000+
$3.41284
8000+
$3.32303
16000+
$3.23782
32000+
$3.15688