PDP SEO Portlet

CY7C1041GN30-10BVXI

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 48-Pin VFBGA Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1041GN30-10BVXI
Secondary Manufacturer Part#: CY7C1041GN30-10BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1041GN is high-performance CMOS fast static RAM Organized as 256K words by 16-bits. Data writes are performed by asserting the Chip Enable (CE\) and Write Enable (WE\) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The Byte High Enable (BHE\) and Byte Low Enable (BLE\) inputs control write operations to the upper and lower bytes of the specified memory location. BHE\ controls I/O8 through I/O15 and BLE\ controls I/O0 through I/O7. Data reads are performed by asserting the Chip Enable (CE\) and Output Enable (OE\) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O15). Byte accesses can be performed by asserting the required byte enable signal (BHE\ or BLE\) to read either the upper byte or the lower byte of data from the specified address location. All I/Os (I/O0 through I/O15) are placed in a high-impedance state during the following events: The device is deselected (CE\ HIGH), The control signals (OE\, BLE\, BHE\) are de-asserted.

  • High speed: tAA = 10 ns / 15 ns
  • Low active and standby currents
    • Active current: Icc = 38-mA typical
    • Standby current: Isb2 = 6-mA typical
  • Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and 4.5 V to 5.5 V
  • 1.0-V data retention
  • TTL-compatible inputs and outputs
  • Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
4 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260 °C
45 mA
10 ns
256K x 16bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
6 x 8 x 0.74 mm
0
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  837.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.3359
2+
$2.31594
4+
$2.283
8+
$2.25006
16+
$2.21711