PDP SEO Portlet

CY7C1041GN-10ZSXI

SRAM Chip Async Single 5V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1041GN-10ZSXI
Secondary Manufacturer Part#: CY7C1041GN-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1041GN-10ZSXI is high-performance CMOS fast static RAM organized as 256K words by 16-bits. Data writes are performed by asserting the chip enable and write enable inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The byte high enable and byte low enable inputs control write operations to the upper and lower bytes of the specified memory location. Active low BHE controls I/O8 through I/O15 and active low BLE controls I/O0= through I/O7. Data reads are performed by asserting the chip enable and output enable inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O15). Byte accesses can be performed by asserting the required byte enable signal (active low BHE or BLE) to read either the upper byte or the lower byte of data from the specified address location.

  • High speed tAA = 10ns
  • Low active and standby currents active current: ICC = 38mA typ, standby current: ISB2 = 6mA typ
  • Voltage range from 4.5V to 5.5V
  • Operating ICC is 38mA typ at f = fmax
  • 1V data retention
  • TTL-compatible inputs and outputs
  • Temperature range from -40 to 85°C
  • 65nm process technology
  • Available in a 44 pin TSOP-II package

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
TSOP-II
Surface Mount
45 mA
10 ns
256K x 16bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.517 x 10.262 x 1.044 mm
0
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:675  Mult:675  
USD $:
675+
$3.18571
1350+
$3.01351
2700+
$2.93421
5400+
$2.85897
10800+
$2.7875