PDP SEO Portlet

CY7C1041G30-10ZSXI

SRAM Chip Async Single 3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1041G30-10ZSXI
Secondary Manufacturer Part#: CY7C1041G30-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1041G30-10ZSXI is a high-performance CMOS fast static RAM device with embedded ECC. It includes an ERR pin that signals an error detection and correction event during a read cycle. Data writes are performed by asserting the chip enable (active-low CE) and write enable (active-low WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. Data reads are performed by asserting the chip enable (active-low CE) and output enable (active-low OE) inputs LOW and providing the required address on the address lines. The detection and correction of a single-bit error in the accessed location is indicated by the assertion of the ERR output (ERR=HIGH).

  • Embedded ECC for single-bit error correction
  • Active current ICC is 38mA typical
  • Standby current ISB2 is 6mA typical
  • 1.0V data retention
  • TTL-compatible inputs and outputs
  • Error indication (ERR) pin to indicate 1-bit error detection and correction
  • 2.2V to 3.6V voltage range
  • High speed, tAA=10ns
  • 44-pin TSOP II package
  • Industrial ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
TSOP-II
Surface Mount
260
45 mA
10 ns
256K x 16bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.517(Max) x 10.262(Max) x 1.044(Max)
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:163  Mult:1  
USD $:
163+
$4.38396
326+
$4.32256
652+
$4.26116
1304+
$4.19976
2608+
$4.13836