PDP SEO Portlet

CY7C1021DV33-10VXIT

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin SOJ T/R

Manufacturer:Infineon
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: CY7C1021DV33-10VXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1021DV33-10VXIT is a high-performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable (active-low CE) and Write Enable (active-low WE) inputs LOW. If Byte Low Enable (active-low BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A15). If Byte High Enable (active-low BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A15). Reading from the device is accomplished by taking Chip Enable (active-low CE) and Output Enable (active-low OE) LOW while forcing the Write Enable (active-low WE) HIGH. If Byte Low Enable (active-low BLE) is LOW, then data from the memory location specified by the address pins will appear on I/O0 to I/O7.

  • Temperature ranges
    • Industrial: -40 °C to 85 °C
    • Automotive-A: -40 °C to 85 °C
  • Pin-and function-compatible with CY7C1021CV33
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 60 mA @ 10 ns
  • Low CMOS standby power
    • ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages

Technical Attributes

Find Similar Parts

Description Value
null
44 Pins
3.3 V
null
-40 °C
null
3 V
3.6 V
1 Mbit
Surface Mount
null
SOJ
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00