PDP SEO Portlet

CY7C1021DV33-10BVXIT

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 48-Pin VFBGA T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1021DV33-10BVXIT
Secondary Manufacturer Part#: CY7C1021DV33-10BVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1021DV33 is a high-performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.

  • Temperature ranges
    • Industrial: -40 °C to 85 °C
    • Automotive-A: -40 °C to 85 °C
  • Pin-and function-compatible with CY7C1021CV33
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 60 mA @ 10 ns
  • Low CMOS standby power
    • ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
60 mA
10 ns
64K x 16bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
3 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: