PDP SEO Portlet

CY7C1021D-10ZSXI

SRAM Chip Async Single 5V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1021D-10ZSXI
Secondary Manufacturer Part#: CY7C1021D-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1021D is a high performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power down feature that significantly reduces power consumption when deselected. The input and output pins (I/O0 through I/O15) are placed in a high impedance state when the device is deselected (CE HIGH), outputs are disabled (OE HIGH), BHE and BLE are disabled (BHE, BLE HIGH), or during a write operation (CE LOW and WE LOW).

  • Temperature Ranges:
    • Industrial: -40 °C to 85 °C
    • Automotive-A: -40 °C to 85 °C
  • Pin and Function Compatible with CY7C1021B
  • High Speed
    • tAA = 10 ns
  • Low Active Power
    • ICC = 80 mA at 10 ns
  • Low CMOS Standby Power
    • ISB2 = 3 mA
  • 2.0 V Data Retention
  • Automatic Power Down when Deselected
  • CMOS for Optimum Speed and Power
  • Independent Control of Upper and Lower Bits
  • Available in Pb-free 44-pin 400-Mil Wide Molded SOJ and 44-pin TSOP II Packages

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
80 mA
10 ns
64K x 16bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  315.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.4982
2+
$2.184
4+
$2.1728
8+
$2.1616
16+
$1.4784