PDP SEO Portlet

CY7C1021D-10VXI

SRAM Chip Async Single 5V 1M-Bit 64K x 16 10ns 44-Pin SOJ Tube

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1021D-10VXI
Secondary Manufacturer Part#: CY7C1021D-10VXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1021D-10VXI is a 1MB high performance CMOS Static Random Access Memory (SRAM) organized as 65536 words by 16-bit. This device has an automatic power down feature that significantly reduces power consumption when deselected. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, BHE and BLE are disabled or during a write operation. Write to the device by taking chip enable and write enable inputs LOW. If byte low enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins. Read from the device by taking chip enable and output enable LOW while forcing the write enable HIGH. If byte low enable is LOW, then data from the memory location specified by the address pins appears on I/O0 to I/O7. If byte high enable is LOW, then data from memory appears on I/O8 to I/O15.

  • Pin and function-compatible with CY7C1021B
  • High speed - 10ns
  • Low active power
  • Low CMOS standby power
  • 2V Data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
SOJ
Surface Mount
Gold
260
80 mA
10 ns
64K x 16bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
44SOJ
44
28.7 x 10.29 x 2.92 mm
No
Industrial
Asynchronous SRAM
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:510  Mult:1  
USD $: