PDP SEO Portlet

CY7C1021CV33-12ZSXET

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1021CV33-12ZSXET
Secondary Manufacturer Part#: CY7C1021CV33-12ZSXET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1021CV33 is a high performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power down feature that significantly reduces power consumption when deselected.

  • Temperature ranges
    • Automotive-A: -40 °C to 85 °C
    • Automotive-E: -40 °C to 125 °C
  • Pin and function compatible with CY7C1021CV33
  • High speed
    • tAA = 10 ns (Automotive-A)
    • tAA = 12 ns (Automotive-E)
  • CMOS for optimum speed and power
  • Low active power: 325 mW (max)
  • Automatic power down when deselected
  • Independent control of upper and lower bits
  • Available in Pb-free and non Pb-free 44-pin 400 Mil SOJ, 44-pin TSOP II, and 48-ball FBGA packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: