PDP SEO Portlet

CY7C1021CV33-12ZSXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1021CV33-12ZSXE
Secondary Manufacturer Part#: CY7C1021CV33-12ZSXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
90 mA
12 ns
64K x 16bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Automotive
Asynchronous SRAM
TSOP-II
3.63 V
2.97 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:183  Mult:1  
USD $:
183+
$3.91272
190+
$3.85792
370+
$3.80312
920+
$3.74832
1900+
$3.69352