PDP SEO Portlet

CY7C10212CV33-12BAXET

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 48-Pin FBGA T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C10212CV33-12BAXET
Secondary Manufacturer Part#: CY7C10212CV33-12BAXET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C10212CV33 is a high performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable (CE\) and Write Enable (WE\) inputs LOW. If Byte Low Enable (BLE\) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A15). If Byte High Enable (BHE\) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A15). Reading from the device is accomplished by taking Chip Enable (CE\) and Output Enable (OE\) LOW while forcing the Write Enable (WE\) HIGH. If Byte Low Enable (BLE\) is LOW, then data from the memory location specified by the address pins appear on I/O0 to I/O7. If Byte High Enable (BHE\) is LOW, then data from memory appears on I/O8 to I/O15. The input and output pins (I/O0 through I/O15) are placed in a high impedance state when the device is deselected (CE\ HIGH), the outputs are disabled (OE\ HIGH), the BHE\ and BLE\ are disabled (BHE\, BLE\ HIGH), or during a write operation (CE\ LOW and WE\ LOW).

  • Temperature ranges: Automotive-E -40 °C to 125 °C
  • Pin and function compatible with CY7C10212CV33
  • High speed: tAA = 12 ns (Automotive-E)
  • CMOS for optimum speed and power
  • Low active power: 325 mW (max)
  • Automatic power down when deselected
  • Independent control of upper and lower bits
  • Available in Pb-free 48-ball FBGA package

Technical Attributes

Find Similar Parts

Description Value
1 Mbit
Tin-Silver-Copper
260 °C
12 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
48FBGA
48
7 x 7 x 0.99 mm
0
Automotive
FBGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.48392
170+
$4.42112
330+
$4.35832
800+
$4.29552
1600+
$4.23272