PDP SEO Portlet

CY7C1020DV33-10ZSXI

SRAM Chip Async Single Port 512KBit 32K X 16Bit 3.3V 44-Pin TSOP Bulk

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1020DV33-10ZSXI
Secondary Manufacturer Part#: CY7C1020DV33-10ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C1020DV33-10ZSXI is a CY7C1020DV33 high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking chip enable (CE) and write enable (WE) inputs low. If byte low enable (BLE) is low, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A14). If byte high enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A14). Reading from the device is accomplished by taking chip enable active-low (CE) and output enable (OE) low while forcing the write enable (WE) high. If byte low enable (BLE) is low, then data from the memory location specified by the address pins will appear on I/O0 to I/O7. If byte high enable (BHE) is low, then data from memory will appear on I/O8 to I/O15.

  • Pin-and function-compatible with CY7C1020CV33
  • High speed is tAA = 10ns
  • Low active power, ICC = 60mA at 10ns
  • Low CMOS standby power, ISB2 = 3mA
  • 2.0V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • 44-pin TSOP Type II package
  • Industrial temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
32K x 16bit
512 Kb
44
85 °C
-40 °C
Asynchronous SRAM
3.6 V
3 V
3.3 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:633  Mult:1  
USD $:
633+
$1.12812
1266+
$1.11232
2532+
$1.09652
5064+
$1.08072
10128+
$1.06492