PDP SEO Portlet

CY7C1020D-10ZSXIT

SRAM Chip Async Single 5V 512K-Bit 32K x 16 10ns 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1020D-10ZSXIT
Secondary Manufacturer Part#: CY7C1020D-10ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1020D is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.

  • Pin- and function-compatible with CY7C1020B
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 80 mA @ 10 ns
  • Low complementary metal oxide semiconductor (CMOS) standby power
    • ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide Molded SOJ and 44-pin thin small outline package (TSOP) II packages

Technical Attributes

Find Similar Parts

Description Value
15 Bit
512 Kb
Gold|Matte Tin
260
80 mA
10 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
TSOP-II
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.5627
2000+
$2.26395
4000+
$2.25234
8000+
$2.24073
16000+
$2.22912