PDP SEO Portlet

CY7C1020D-10VXIT

SRAM Chip Async Single 5V 512K-Bit 32K x 16 10ns 44-Pin SOJ T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1020D-10VXIT
Secondary Manufacturer Part#: CY7C1020D-10VXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1020D is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.

  • Pin- and function-compatible with CY7C1020B
  • High speed
    • tAA = 10 ns
  • Low active power
    • ICC = 80 mA @ 10 ns
  • Low complementary metal oxide semiconductor (CMOS) standby power
    • ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide Molded SOJ and 44-pin thin small outline package (TSOP) II packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:355  Mult:1  
USD $:
355+
$2.01348
710+
$1.98528
1420+
$1.95708
2840+
$1.92888
5680+
$1.90068