PDP SEO Portlet

CY7C1020CV26-15ZSXET

SRAM Chip Async Single 512K-Bit 32K x 16 15ns 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1020CV26-15ZSXET
Secondary Manufacturer Part#: CY7C1020CV26-15ZSXET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1020CV26 is a high performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable and Write Enable inputs LOW. If Byte Low Enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If Byte High Enable is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Temperature range
    • Automotive: -40 °C to 125 °C
  • High speed
    • tAA = 15 ns
  • Optimized voltage range: 2.5 V to 2.7 V
  • Automatic power down when deselected
  • Independent control of upper and lower bits
  • CMOS for optimum speed and power
  • Package offered: 44-pin TSOP II

Technical Attributes

Find Similar Parts

Description Value
15 Bit
512 Kb
Gold|Matte Tin
260
100 mA
15 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Automotive
TSOP-II
2.7 V
2.5 V
2.6 V
Asynchronous

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.48392
320+
$4.42112
640+
$4.35832
1280+
$4.29552
2560+
$4.23272