PDP SEO Portlet

CY7C1020CV26-15ZSXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1020CV26-15ZSXE
Secondary Manufacturer Part#: CY7C1020CV26-15ZSXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
512 Kb
Gold|Matte Tin
260
100 mA
15 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Automotive
TSOP-II
2.7 V
2.5 V
2.6 V
Asynchronous

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:183  Mult:1  
USD $:
183+
$3.91272
366+
$3.85792
732+
$3.80312
1464+
$3.74832
2928+
$3.69352