PDP SEO Portlet

CY7C1019DV33-10VXIT

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin SOJ T/R

Manufacturer:Infineon
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: CY7C1019DV33-10VXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pin- and function-compatible with CY7C1018CV33 and CY7C1019CV33
  • High speed
    • tAA = 10 ns
  • Low Active Power
    • ICC = 60 mA @ 10 ns
  • Low CMOS Standby Power
    • ISB2 = 3 mA
  • 2.0 V Data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Center power/ground pinout
  • Easy memory expansion with CE/ and OE/ and options
  • Available in Pb-free 32-pin 400-Mil wide Molded SOJ, 32-pin TSOP II and 48-ball VFBGA packages

Technical Attributes

Find Similar Parts

Description Value
null
32 Pins
3.3 V
null
-40 °C
null
3 V
3.6 V
1 Mbit
Surface Mount
null
SOJ
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 0
SubTotal:
$0.00