PDP SEO Portlet

CY7C1019DV33-10BVXI

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY7C1019DV33-10BVXI
Secondary Manufacturer Part#: CY7C1019DV33-10BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C1019DV33 is a high-performance CMOS static RAM organized as 131,072 words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable, an active LOW Output Enable, and three-state drivers. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable and Write Enable inputs LOW. Data on the eight I/O pins is then written into the location specified on the address pins. Reading from the device is accomplished by taking Chip Enable and Output Enable LOW while forcing Write Enable HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The eight input/output pins are placed in a high-impedance state when the device is deselected, the outputs are disabled, or during a write operation. The CY7C1018DV33/CY7C1019DV33 are available in Pb-free 32-pin 400-Mil wide Molded SOJ, 32-pin TSOP II and 48-ball VFBGA packages

  • Pin- and function-compatible with CY7C1018CV33 and CY7C1019CV33
  • High speed
    • tAA = 10 ns
  • Low Active Power
    • ICC = 60 mA @ 10 ns
  • Low CMOS Standby Power
    • ISB2 = 3 mA
  • 2.0 V Data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Center power/ground pinout
  • Easy memory expansion with CE/ and OE/ and options
  • Available in Pb-free 32-pin 400-Mil wide Molded SOJ, 32-pin TSOP II and 48-ball VFBGA packages

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
60 mA
10 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
Industrial
Asynchronous SRAM
VFBGA
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$2.17333
4800+
$2.14079
9600+
$2.10812
19200+
$2.07553
38400+
$2.04286